This 220mF aluminum electrolytic capacitor has a voltage rating of 63V and a tolerance of 20%. It is a general-purpose component with a radial package and a maximum operating temperature of 105°C. The capacitor is RoHS compliant and has a seated height of 8.78 inches. It is available in a bulk packaging with a package quantity of 5.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LNT1J224MSE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Features | General Purpose |
| Height - Seated (Max) | 8.78inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 5mA |
| Length | 220mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 23.7A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT1J224MSE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.