The Nichicon LNT1K103MSE is a 10mF aluminum electrolytic capacitor with a voltage rating of 80V. It features a radial package with a diameter of 51mm and a height of 80mm. The capacitor is designed for general-purpose use and has a maximum operating temperature of 105°C. It is RoHS compliant and available in bulk packaging.
Nichicon LNT1K103MSE technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Features | General Purpose |
| Height | 80mm |
| Height - Seated (Max) | 3.268inch |
| Lead Pitch | 0.866inch |
| Leakage Current | 2.68mA |
| Length | 80mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 5.4A |
| RoHS Compliant | Yes |
| Series | NT |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT1K103MSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.