The Nichicon LNT1V223MSE is a 22mF aluminum electrolytic capacitor with a voltage rating of 35V and a radial package. It features a general purpose design and is suitable for use in a variety of applications. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a tolerance of 20%. The capacitor measures 35mm in diameter and 100mm in length, with a seated height of 4.055inch. It has a leakage current of 2.63mA and a ripple current of 5.6A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LNT1V223MSE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height - Seated (Max) | 4.055inch |
| Lead Pitch | 0.5inch |
| Leakage Current | 2.63mA |
| Length | 100mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 5.6A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT1V223MSE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.