The Nichicon LNT1V474MSE is a 470mF aluminum electrolytic capacitor with a 35V voltage rating. It has a radial package with a diameter of 90mm and a height of 8.78 inches when seated. The capacitor operates between -40°C and 105°C and has a leakage current of 5mA. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Nichicon LNT1V474MSE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LNT1V474MSE technical specifications.
| Capacitance | 470mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Features | General Purpose |
| Height - Seated (Max) | 8.78inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 5mA |
| Length | 220mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 25.4A |
| Ripple Current (AC) | 25.4A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT1V474MSE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.