Nichicon's LNT2A222MSE is a general-purpose aluminum electrolytic capacitor with a capacitance of 2.2mF and a voltage rating of 100V. It has a radial package with a diameter of 35mm and a height of 3.268 inches when seated. The capacitor is designed for chassis mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging.
Nichicon LNT2A222MSE technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height - Seated (Max) | 3.268inch |
| Lead Pitch | 0.5inch |
| Leakage Current | 1.4mA |
| Length | 80mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 2.4A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT2A222MSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.