This is a general-purpose aluminum electrolytic capacitor with a capacitance of 4.7mF and a voltage rating of 100V. It has a tolerance of 20% and is designed to operate within a temperature range of -40°C to 105°C. The capacitor is packaged in a radial package with a diameter of 35mm and a height of 4.055 inches when seated. It is RoHS compliant and available in a bulk packaging with 5 units per package.
Nichicon LNT2A472MSE technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height - Seated (Max) | 4.055inch |
| Lead Pitch | 0.5inch |
| Leakage Current | 2.05mA |
| Length | 100mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 3.8A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT2A472MSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.