Nichicon LNT2C103MSE is a 10 millifarad aluminum electrolytic capacitor with a radial package and chassis mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor features a general purpose design and is RoHS compliant. It has a leakage current of 3.79 milliamps and a ripple current of 7.8 amps. The capacitor is available in a bulk packaging with 5 units per package.
Nichicon LNT2C103MSE technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Features | General Purpose |
| Height - Seated (Max) | 4.843inch |
| Lead Pitch | 1.126inch |
| Leakage Current | 3.79mA |
| Length | 120mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 7.8A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT2C103MSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.