Aluminum electrolytic capacitor, 3300µF capacitance, 160V voltage rating, and 20% tolerance. Features a 51mm diameter, 80mm height, and screw terminal for chassis mounting. Offers a ripple current of 3.8A, leakage current of 2.17mA, and a lifespan of 2000 hours at 105°C. This general-purpose component operates from -25°C to 105°C and is RoHS compliant.
Nichicon LNT2C332MSE technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Features | General Purpose |
| Height | 80mm |
| Height - Seated (Max) | 3.268inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.866inch |
| Leakage Current | 2.17mA |
| Length | 80mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 3.8A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT2C332MSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.