The Nichicon LNT2D152MSE is a 1.5mF aluminum electrolytic capacitor with a 200V voltage rating. It features a radial package with a 35mm diameter and a 100mm length. The capacitor is designed for general-purpose use and has a maximum operating temperature of 105°C. It is RoHS compliant and available in a bulk packaging with 5 units per package.
Sign in to ask questions about the Nichicon LNT2D152MSE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LNT2D152MSE technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height - Seated (Max) | 4.055inch |
| Lead Pitch | 0.5inch |
| Leakage Current | 1.64mA |
| Length | 100mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT2D152MSE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.