This 15000uF polarized aluminum electrolytic capacitor from Nichicon features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a DC rated voltage of 200V and a capacitance of 15000uF. The capacitor is a 2-terminal device with a length of 140mm and is designed for use in clamp mount applications.
Nichicon LNT2D153MSEB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 140 |
| Polarity | POLARIZED |
| Manufacturer Series | NT |
| Capacitance | 15000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | NT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon LNT2D153MSEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.