The Nichicon NT Series 22uF 200V polarized aluminum electrolytic capacitor features a max operating temperature of 105 degrees Celsius and a min operating temperature of -25 degrees Celsius. It has a length of 140mm and is a polarized component. This capacitor is part of the NT series from Nichicon and is rated for 200V DC. It is a standard aluminum electrolytic capacitor.
Nichicon LNT2D223MSEB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 140 |
| Polarity | POLARIZED |
| Manufacturer Series | NT |
| Capacitance | 22000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | NT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon LNT2D223MSEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.