This aluminum electrolytic capacitor features a capacitance of 6800uF with a tolerance of 20% and a DC rated voltage of 200VDC. It has a ripple current rating of 7000 and a leakage current of 3490 at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a termination style of screw terminal. It operates over a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Nichicon LNT2D682MSEN technical specifications.
| Capacitance | 6800uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 7000mA |
| Leakage Current | 3490@5MinuA |
| Lifetime | 2000h |
| Size | 63.5 X 120mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |