Aluminum electrolytic capacitor featuring 10mF capacitance and a 250V DC rating. This general-purpose component offers a 20% tolerance and a ripple current capability of 9.6A. Designed for chassis mounting with screw terminals, it operates within a temperature range of -25°C to 105°C and boasts a lifespan of 2000 hours. Dimensions are 90mm diameter by 140mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LNT2E103MSE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Features | General Purpose |
| Height | 140mm |
| Height - Seated (Max) | 5.63inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 4.74mA |
| Length | 140mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 9.6A |
| Ripple Current (AC) | 9.6A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT2E103MSE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.