This 15000uF aluminum electrolytic capacitor has a rated voltage of 250VDC and a tolerance of 20%. It features a clamp mount with screw terminal termination and a cylindrical can construction. The capacitor operates within a temperature range of -25°C to 105°C and has a lifetime of 2000 hours. The ripple current is 12700 and the leakage current is 5000uA at 5 minutes.
Checking distributor stock and pricing after the page loads.
Nichicon LNT2E153MSEB technical specifications.
| Capacitance | 15000uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 12700mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 90 X 170mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |