The Nichicon LNT2E332MSE is a 3.3mF aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of 2000°C. It has a radial package with a diameter of 63.5mm and a height of 100mm. The capacitor is RoHS compliant and has a tolerance of 20%. It is available in bulk packaging with a package quantity of 10. The LNT2E332MSE has a leakage current of 2.72mA and a ripple current of 4.3A.
Sign in to ask questions about the Nichicon LNT2E332MSE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LNT2E332MSE technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Features | General Purpose |
| Height | 100mm |
| Height - Seated (Max) | 2.5inch |
| Lead Pitch | 1.126inch |
| Leakage Current | 2.72mA |
| Length | 100mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 4.3A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT2E332MSE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.