This 33mF aluminum electrolytic capacitor has a voltage rating of 250V and a tolerance of 20%. It is designed for chassis mount applications and has a maximum operating temperature of 105°C. The capacitor is RoHS compliant and features a general purpose design. It has a leakage current of 5mA and a ripple current of 17A.
Nichicon LNT2E333MSE technical specifications.
| Capacitance | 33mF |
| Package/Case | Radial |
| Diameter | 100mm |
| Features | General Purpose |
| Height - Seated (Max) | 10inch |
| Lead Pitch | 1.634inch |
| Leakage Current | 5mA |
| Length | 250mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 17A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT2E333MSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.