The Nichicon LNT2E682MSE is a general-purpose aluminum electrolytic capacitor with a capacitance of 6.8mF and a tolerance of 20%. It has a voltage rating of 250V and is designed for radial chassis mount applications. The capacitor operates within a temperature range of -25°C to 105°C and has a maximum operating temperature of 105°C. It is packaged in a radial package with a diameter of 76.2mm and a height of 4.843inch when seated. The capacitor is RoHS compliant and is available in a bulk packaging quantity of 5 units.
Nichicon LNT2E682MSE technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Features | General Purpose |
| Height - Seated (Max) | 4.843inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 3.91mA |
| Length | 120mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 7.1A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT2E682MSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.