Cap Aluminum Lytic 470uF 400V 20% (35 X 100mm) Screw Terminal 3100mA 5000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon LNT2G471MSECBN technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Lead Pitch | 12.7mm |
| Leakage Current | 1.3mA |
| Length | 100mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 3.1A |
| RoHS Compliant | Yes |
| Series | LNT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |