The Nichicon NT series aluminum electrolytic capacitor features a radial package with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a capacitance of 4.7mF with a tolerance of 20% and a voltage rating of 400V. The capacitor is RoHS compliant and has a leakage current of 4.11mA.
Sign in to ask questions about the Nichicon LNT2G472MSEH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LNT2G472MSEH technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Features | General Purpose |
| Height - Seated (Max) | 5.236inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 4.11mA |
| Length | 130mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 20.3A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT2G472MSEH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.