Cap Aluminum Lytic 4700uF 400V 20% (76.2 X 130mm) Screw Terminal 20300mA 5000h 105°C Bulk
Nichicon LNT2G472MSEHBB technical specifications.
| Capacitance | 4700uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 20300mA |
| Leakage Current | 4110@5MinuA |
| Lifetime | 5000h |
| Size | 76.2 X 130mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.