This aluminum electrolytic capacitor features a capacitance of 4700uF and a DC rated voltage of 400VDC with a tolerance of 20%. It has a ripple current of 20300 and a leakage current of 4110 at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a size of 76.2 X 130. It operates within a temperature range of -25 to 105 degrees Celsius.
Nichicon LNT2G472MSEHBN technical specifications.
| Capacitance | 4700uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 20300mA |
| Leakage Current | 4110@5MinuA |
| Lifetime | 5000h |
| Size | 76.2 X 130mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.