The Nichicon LNT2G682MSEJ is a 6.8mF aluminum electrolytic capacitor with a 400V voltage rating. It features a radial package with a diameter of 90mm and a height of 6.024inch when seated. The capacitor is designed for general purpose use and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in bulk packaging with 10 units per package.
Sign in to ask questions about the Nichicon LNT2G682MSEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LNT2G682MSEJ technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Features | General Purpose |
| Height - Seated (Max) | 6.024inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 4.94mA |
| Length | 150mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 26.9A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT2G682MSEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.