Nichicon's LNT2H103MSEJ is a 10mF aluminum electrolytic capacitor with a voltage rating of 500V and a tolerance of 20%. It has a radial package with a diameter of 90mm and is designed for chassis mount applications. The capacitor operates within a temperature range of -25°C to 105°C and has a maximum ripple current of 29.9A. It is RoHS compliant and available in bulk packaging.
Nichicon LNT2H103MSEJ technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Features | General Purpose |
| Height - Seated (Max) | 9.961inch |
| Lead Pitch | 1.252inch |
| Length | 250mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 29.9A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT2H103MSEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.