Nichicon's LNT2W103MSEJ is a 10mF aluminum electrolytic capacitor with a 450V voltage rating, suitable for general purpose applications. It features a radial package with a diameter of 90mm and a height of 8.78 inches when seated. The capacitor is designed for chassis mount and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in a bulk packaging quantity of 5.
Nichicon LNT2W103MSEJ technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Features | General Purpose |
| Height - Seated (Max) | 8.78inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 5mA |
| Length | 220mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 35.1A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT2W103MSEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.