Aluminum electrolytic capacitor with 3.9mF capacitance and 450V DC rated voltage. Features 20% tolerance, 18.3A ripple current, and 3.97mA leakage current. Designed for general purpose applications with a 5000-hour life at 105°C maximum operating temperature. Chassis mountable with screw terminals, measuring 63.5mm in diameter and 170mm in height.
Nichicon LNT2W392MSEG technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Features | General Purpose |
| Height | 170mm |
| Height - Seated (Max) | 6.811inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.126inch |
| Leakage Current | 3.97mA |
| Length | 170mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 15 |
| Packaging | Bulk |
| Ripple Current | 18.3A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT2W392MSEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.