Cap Aluminum Lytic 8200uF 450V 20% (90 X 190mm) Screw Terminal 32500mA 5000h 105°C Bulk
Nichicon LNT2W822MSEJ technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Features | General Purpose |
| Height - Seated (Max) | 7.598inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 5mA |
| Length | 190mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 32.5A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.