High-performance aluminum electrolytic capacitor, 10mF capacitance, 400V DC rated voltage, with a 20% tolerance. Features a 90mm diameter and 145mm height, designed for chassis mounting with screw terminals. Offers a ripple current of 25.9A at 120Hz, a leakage current of 5mA, and a rated life of 5000 hours at 105°C. Operating temperature range from -40°C to 105°C, RoHS compliant.
Sign in to ask questions about the Nichicon LNU2G103MSEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LNU2G103MSEJ technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Height | 145mm |
| Height - Seated (Max) | 5.827inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 5mA |
| Length | 145mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Polarity | Polar |
| Ripple Current | 25.9A |
| Ripple Current (AC) | 25.9A |
| RoHS Compliant | Yes |
| Series | NU |
| Termination | Screw |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNU2G103MSEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.