The Nichicon LNU2G183MSEJ is a 18mF aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is a radial capacitor with a diameter of 90mm and a height of 235mm, suitable for chassis mount applications. The capacitor has a leakage current of 5mA and a ripple current of 38A, and is compliant with RoHS regulations.
Nichicon LNU2G183MSEJ technical specifications.
| Capacitance | 18mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Height | 235mm |
| Lead Pitch | 31.8mm |
| Leakage Current | 5mA |
| Length | 235mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 38A |
| RoHS Compliant | Yes |
| Series | LNU |
| Termination | Screw |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.