Sign in to ask questions about the Nichicon LNU2G272MSEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LNU2G272MSEG technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Height | 80mm |
| Height - Seated (Max) | 3.268inch |
| Lead Pitch | 1.126inch |
| Leakage Current | 3.12mA |
| Length | 80mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 11.9A |
| RoHS Compliant | Yes |
| Series | NU |
| Termination | Screw |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNU2G272MSEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.