The Nichicon NU 3.3mF 400V radial aluminum electrolytic capacitor is a standard component with a radial package and chassis mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a leakage current of 3.45mA and a ripple current of 13.1A. It is RoHS compliant and has a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Nichicon LNU2G332MSEH technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Height | 75mm |
| Height - Seated (Max) | 3.071inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 3.45mA |
| Length | 75mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 13.1A |
| RoHS Compliant | Yes |
| Series | NU |
| Termination | Screw |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |