Cap Aluminum Lytic 3900uF 400V 20% (63.5 X 100mm) Screw Terminal 14600mA 5000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |