Cap Aluminum Lytic 5600uF 400V 20% (76.2 X 105mm) Screw Terminal 17100mA 5000h 105°C
Checking distributor stock and pricing after the page loads.
Nichicon LNU2G562MSEH technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Height | 105mm |
| Height - Seated (Max) | 4.252inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 4.49mA |
| Length | 105mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 17.1A |
| RoHS Compliant | Yes |
| Series | NU |
| Termination | Screw |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |