High-performance aluminum electrolytic capacitor with 1mF capacitance and 500V DC rating. Features a 5A ripple current capability and 5000-hour life at 105°C. This radial component measures 51mm in diameter and 90mm in height, with screw terminals for chassis mounting. Designed for demanding applications, it offers a 20% tolerance and operates from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Height | 90mm |
| Height - Seated (Max) | 3.661inch |
| Lead Pitch | 0.866inch |
| Leakage Current | 2.12mA |
| Length | 90mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Polar |
| Ripple Current | 5A |
| Ripple Current (AC) | 5A |
| RoHS Compliant | Yes |
| Series | NU |
| Termination | Screw |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |