Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LNU2H122MSEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LNU2H122MSEG technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Height | 80mm |
| Height - Seated (Max) | 3.268inch |
| Lead Pitch | 1.126inch |
| Leakage Current | 2.32mA |
| Length | 80mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 5.7A |
| RoHS Compliant | Yes |
| Series | NU |
| Termination | Screw |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNU2H122MSEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.