Cap Aluminum Lytic 1200uF 500V 20% (63.5 X 80mm) Screw Terminal 5700mA 5000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon LNU2H122MSEGBN technical specifications.
| Capacitance | 1200uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| Ripple Current | 5700mA |
| Leakage Current | 2320@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 80mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |