Cap Aluminum Lytic 1500uF 500V 20% (51 X 135mm) Screw Terminal 6600mA 5000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon LNU2H152MSEFBB technical specifications.
| Capacitance | 1500uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| Ripple Current | 6600mA |
| Leakage Current | 2600@5MinuA |
| Lifetime | 5000h |
| Size | 51 X 135mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |