The Nichicon LNU2H152MSEFBN is a 1500uF aluminum electrolytic capacitor rated for 500VDC with a 20% tolerance. It features a screw terminal termination style and an aluminum cylindrical can construction. The capacitor has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It is designed for use in standard applications.
Checking distributor stock and pricing after the page loads.
Nichicon LNU2H152MSEFBN technical specifications.
| Capacitance | 1500uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| Ripple Current | 6600mA |
| Leakage Current | 2600@5MinuA |
| Lifetime | 5000h |
| Size | 51 X 135mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |