The Nichicon LNU2H152MSEGBB is a 500VDC aluminum electrolytic capacitor with a capacitance of 1500uF and a tolerance of 20%. It features a clamp mount and screw terminal termination style, with a cylindrical can construction. The capacitor operates within a temperature range of -40°C to 105°C and has a lifetime of 5000 hours. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Checking distributor stock and pricing after the page loads.
Nichicon LNU2H152MSEGBB technical specifications.
| Capacitance | 1500uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| Ripple Current | 6600mA |
| Leakage Current | 2600@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 90mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |