The Nichicon LNU2H332MSEH is a 3.3mF aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 500V and a tolerance of 20%. The capacitor is packaged in a radial format with a diameter of 76.2mm and a height of 130mm. It is designed for chassis mount applications and is compliant with RoHS regulations.
Nichicon LNU2H332MSEH technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Height | 130mm |
| Lead Pitch | 31.8mm |
| Leakage Current | 3.85mA |
| Length | 130mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 15 |
| Packaging | Bulk |
| Ripple Current | 10.9A |
| RoHS Compliant | Yes |
| Series | LNU |
| Termination | Screw |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNU2H332MSEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
