Cap Aluminum Lytic 3300uF 500V 20% (76.2 X 130mm) Screw Terminal 10900mA 5000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon LNU2H332MSEHBB technical specifications.
| Capacitance | 3300uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| Ripple Current | 10900mA |
| Leakage Current | 3850@5MinuA |
| Lifetime | 5000h |
| Size | 76.2 X 130mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |