Cap Aluminum Lytic 3900uF 500V 20% (76.2 X 145mm) Screw Terminal 12400mA 5000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Height | 145mm |
| Height - Seated (Max) | 5.827inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 4.19mA |
| Length | 145mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 15 |
| Packaging | Bulk |
| Ripple Current | 12.4A |
| RoHS Compliant | Yes |
| Series | NU |
| Termination | Screw |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |