This 3900uF aluminum electrolytic capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a screw terminal termination style and an aluminum cylindrical can construction. The capacitor has a DC rated voltage of 500VDC and a ripple current of 12400. It also has a leakage current of 4190 at 5 minutes and a lifetime of 5000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3900uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| Ripple Current | 12400mA |
| Leakage Current | 4190@5MinuA |
| Lifetime | 5000h |
| Size | 76.2 X 145mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |