The Nichicon LNU2H472MSEJ is a 4.7mF aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a tolerance of 20%. The capacitor is rated for a DC voltage of 500V and has a leakage current of 4.6mA. It is packaged in bulk and has a package quantity of 10.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LNU2H472MSEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Height | 125mm |
| Lead Pitch | 31.8mm |
| Leakage Current | 4.6mA |
| Length | 125mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 13.9A |
| RoHS Compliant | Yes |
| Series | LNU |
| Termination | Screw |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNU2H472MSEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.