This aluminum cylindrical can electrolytic capacitor has a capacitance of 4700uF and a DC rated voltage of 500VDC. It features a 20% tolerance and a ripple current of 13900. The capacitor has a leakage current of 4600 at 5 minutes and a lifetime of 5000. It is designed for clamp mount applications and has a termination style of screw terminal. The operating temperature range is from -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4700uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| Ripple Current | 13900mA |
| Leakage Current | 4600@5MinuA |
| Lifetime | 5000h |
| Size | 90 X 125mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |