This 5.6mF aluminum electrolytic capacitor from Nichicon has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a DC rated voltage of 500V. The capacitor is packaged in bulk and has a diameter of 90mm and a height of 145mm.
Sign in to ask questions about the Nichicon LNU2H562MSEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LNU2H562MSEJ technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Height | 145mm |
| Lead Pitch | 31.8mm |
| Leakage Current | 5mA |
| Length | 145mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 15.8A |
| RoHS Compliant | Yes |
| Series | LNU |
| Termination | Screw |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNU2H562MSEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.