The Nichicon LNU2H681MSEFBB is an aluminum electrolytic capacitor with a capacitance of 680uF and a DC rated voltage of 500VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor can withstand a ripple current of 4000 and a leakage current of 1750 at 5 minutes. It has a lifetime of 5000 hours and is constructed with an aluminum cylindrical can. The capacitor is designed for clamp mount and has a termination style of screw terminal. It operates between -40°C and 105°C.
Nichicon LNU2H681MSEFBB technical specifications.
| Capacitance | 680uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 500VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4000mA |
| Leakage Current | 1750@5MinuA |
| Lifetime | 5000h |
| Size | 51 X 75mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.