Aluminum electrolytic capacitor, 1.8mF capacitance, 525V DC rated voltage, 20% tolerance. Features 8A ripple current at 120Hz, 2.85mA leakage current, and a maximum operating temperature of 105°C. Designed for chassis mount with screw terminals, this polar capacitor offers a lifespan of 5000 hours. Dimensions are 63.5mm diameter by 105mm height, packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Height | 105mm |
| Height - Seated (Max) | 4.252inch |
| Lead Pitch | 1.126inch |
| Leakage Current | 2.85mA |
| Length | 105mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Polar |
| Ripple Current | 8A |
| Ripple Current (AC) | 8A |
| RoHS Compliant | Yes |
| Series | NU |
| Termination | Screw |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 525V |
| Voltage Rating | 525V |
| DC Rated Voltage | 525V |
| RoHS | Compliant |