The LNUN7182MSEGBB is a 525VDC aluminum electrolytic capacitor with a capacitance of 1800uF and a tolerance of 20%. It features a clamp mount design with screw terminal termination and a cylindrical can construction. The capacitor operates within a temperature range of -40 to 105 degrees Celsius and has a lifetime of 5000 hours. It is suitable for use in applications requiring high voltage and capacitance.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1800uF |
| Voltage | 525VDC |
| Tolerance | 20% |
| DC Rated Voltage | 525VDC |
| Ripple Current | 8000mA |
| Leakage Current | 2850@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 105mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |