Nichicon LNUN7272MSEH technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Height | 115mm |
| Height - Seated (Max) | 4.646inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 3.49mA |
| Length | 115mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 15 |
| Packaging | Bulk |
| Ripple Current | 10.6A |
| RoHS Compliant | Yes |
| Series | NU |
| Termination | Screw |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 525V |
| Voltage Rating | 525V |
| DC Rated Voltage | 525V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNUN7272MSEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.