This Nichicon aluminum electrolytic capacitor features a capacitance of 4700uF and a DC rated voltage of 525VDC with a tolerance of 20%. It has a ripple current of 15200 and a leakage current of 4600uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has screw terminal termination. It operates over a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4700uF |
| Voltage | 525VDC |
| Tolerance | 20% |
| DC Rated Voltage | 525VDC |
| Ripple Current | 15200mA |
| Leakage Current | 4600@5MinuA |
| Lifetime | 5000h |
| Size | 76.2 X 185mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |